Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513630800F

DigiKey Part Number
350-4425-ND
Manufacturer
Manufacturer Product Number
51513630800F
Description
5MM PANEL MOUNT RIGHT ANGLE DOME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
51513630800F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Color
Clear, Diffused
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Right Angle
Lens Style
Round with Domed Top
Lens Size
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
5014,05600 Kč702,80 Kč
10012,94530 Kč1 294,53 Kč
50010,96054 Kč5 480,27 Kč
1 00010,31128 Kč10 311,28 Kč
2 0009,76050 Kč19 521,00 Kč
5 0009,15933 Kč45 796,65 Kč
10 0008,78479 Kč87 847,90 Kč
25 0008,37687 Kč209 421,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč