5151361xxx0F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513611500F

DigiKey Part Number
350-4407-ND
Manufacturer
Manufacturer Product Number
51513611500F
Description
5MM PANEL MOUNT RIGHT ANGLE FLAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
51513611500F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Color
Clear, Diffused
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 429
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,66000 Kč26,66 Kč
5015,15600 Kč757,80 Kč
10013,97480 Kč1 397,48 Kč
50011,86436 Kč5 932,18 Kč
1 00011,17446 Kč11 174,46 Kč
2 00010,58914 Kč21 178,28 Kč
5 0009,95045 Kč49 752,25 Kč
10 0009,55264 Kč95 526,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,66000 Kč
Unit Price with VAT:32,25860 Kč