
SZ1-6.00-F4PS | |
---|---|
DigiKey Part Number | 492-SZ1-6.00-F4PS-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-F4PS |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Smoke Flexible 6" (152.4mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SZ1-6.00-F4PS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Smoke | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,33000 Kč | 48,33 Kč |
10 | 34,86900 Kč | 348,69 Kč |
100 | 26,79150 Kč | 2 679,15 Kč |
500 | 23,23336 Kč | 11 616,68 Kč |
1 000 | 22,07272 Kč | 22 072,72 Kč |
2 000 | 21,08996 Kč | 42 179,92 Kč |
5 000 | 20,01859 Kč | 100 092,95 Kč |
10 000 | 19,35220 Kč | 193 522,00 Kč |
Unit Price without VAT: | 48,33000 Kč |
---|---|
Unit Price with VAT: | 58,47930 Kč |