Light Pipe Single Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513120375F

DigiKey Part Number
350-51513120375F-ND
Manufacturer
Manufacturer Product Number
51513120375F
Description
PMVLP CSINK FLUSH MOUNT.084" X .
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 070
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,13200 Kč141,32 Kč
10010,41080 Kč1 041,08 Kč
5008,75280 Kč4 376,40 Kč
1 0008,21001 Kč8 210,01 Kč
2 0007,74910 Kč15 498,20 Kč
5 0007,24570 Kč36 228,50 Kč
10 0006,93203 Kč69 320,30 Kč
25 0006,59018 Kč164 754,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč