
PLP2-7MM | |
|---|---|
DigiKey Part Number | 492-2109-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-7MM |
Description | LIGHT PIPE PNL MNT 7MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-7MM Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.1mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 100 | 8,36560 Kč | 836,56 Kč |
| 500 | 6,98016 Kč | 3 490,08 Kč |
| 1 000 | 6,52534 Kč | 6 525,34 Kč |
| 2 000 | 6,13929 Kč | 12 278,58 Kč |
| 5 000 | 5,71721 Kč | 28 586,05 Kč |
| 10 000 | 5,45402 Kč | 54 540,20 Kč |
| 25 000 | 5,16711 Kč | 129 177,75 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






