
51513050125F | |
|---|---|
DigiKey Part Number | 350-51513050125F-ND |
Manufacturer | |
Manufacturer Product Number | 51513050125F |
Description | 3MM PMLP DOMED REVMT DIFF .125"L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 100 | 8,11990 Kč | 811,99 Kč |
| 500 | 6,77270 Kč | 3 386,35 Kč |
| 1 000 | 6,33069 Kč | 6 330,69 Kč |
| 2 000 | 5,95514 Kč | 11 910,28 Kč |
| 5 000 | 5,54473 Kč | 27 723,65 Kč |
| 10 000 | 5,28883 Kč | 52 888,30 Kč |
| 25 000 | 5,00986 Kč | 125 246,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



