
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 10,44900 Kč | 104,49 Kč |
| 100 | 7,59970 Kč | 759,97 Kč |
| 500 | 6,32548 Kč | 3 162,74 Kč |
| 1 000 | 5,90774 Kč | 5 907,74 Kč |
| 2 000 | 5,55288 Kč | 11 105,76 Kč |
| 5 000 | 5,16482 Kč | 25 824,10 Kč |
| 10 000 | 4,92280 Kč | 49 228,00 Kč |
| 25 000 | 4,65892 Kč | 116 473,00 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

