
51513030125F | |
|---|---|
DigiKey Part Number | 350-3745-ND |
Manufacturer | |
Manufacturer Product Number | 51513030125F |
Description | LIGHTPIPE PNL MT DOME 0.125" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 50 | 11,68740 Kč | 584,37 Kč |
| 100 | 10,73630 Kč | 1 073,63 Kč |
| 500 | 9,03628 Kč | 4 518,14 Kč |
| 1 000 | 8,47941 Kč | 8 479,41 Kč |
| 2 000 | 8,00675 Kč | 16 013,50 Kč |
| 5 000 | 7,49049 Kč | 37 452,45 Kč |
| 10 000 | 7,16882 Kč | 71 688,20 Kč |
| 25 000 | 6,81827 Kč | 170 456,75 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |




