
5151137F | |
|---|---|
DigiKey Part Number | 350-3054-ND |
Manufacturer | |
Manufacturer Product Number | 5151137F |
Description | LIGHT PIPE SGL VERT RECT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151137F Models |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 1.9mm x 3.1mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 100 | 15,52590 Kč | 1 552,59 Kč |
| 500 | 13,22286 Kč | 6 611,43 Kč |
| 1 000 | 12,47029 Kč | 12 470,29 Kč |
| 2 000 | 11,83196 Kč | 23 663,92 Kč |
| 5 000 | 11,13537 Kč | 55 676,85 Kč |
| 10 000 | 10,70165 Kč | 107 016,50 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


