Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151105F

DigiKey Part Number
350-2670-ND
Manufacturer
Manufacturer Product Number
5151105F
Description
LIGHT PIPE 1 ELEMENT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bulk
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
1.9mm x 3.1mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 456
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,31300 Kč213,13 Kč
10015,98790 Kč1 598,79 Kč
50013,62980 Kč6 814,90 Kč
1 00012,85897 Kč12 858,97 Kč
2 00012,20530 Kč24 410,60 Kč
5 00011,49212 Kč57 460,60 Kč
10 00011,04795 Kč110 479,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč