
5151108F | |
|---|---|
DigiKey Part Number | 350-3468-ND |
Manufacturer | |
Manufacturer Product Number | 5151108F |
Description | LIGHT PIPE TRI LEVEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151108F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Square with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 25 | 34,44520 Kč | 861,13 Kč |
| 100 | 29,69750 Kč | 2 969,75 Kč |
| 500 | 25,81074 Kč | 12 905,37 Kč |
| 1 000 | 24,54435 Kč | 24 544,35 Kč |
| 2 000 | 23,47178 Kč | 46 943,56 Kč |
| 5 000 | 22,30294 Kč | 111 514,70 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |




