5151063F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151063F

DigiKey Part Number
350-2180-ND
Manufacturer
Manufacturer Product Number
5151063F
Description
LIGHT PIPE 2.5MM RND 8ARRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 8 Wide Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5151063F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
8 Wide
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
2.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,94000 Kč50,94 Kč
1036,79500 Kč367,95 Kč
10028,30170 Kč2 830,17 Kč
50024,55946 Kč12 279,73 Kč
1 00023,34003 Kč23 340,03 Kč
2 00022,30700 Kč44 614,00 Kč
5 00021,18123 Kč105 906,15 Kč
10 00020,48087 Kč204 808,70 Kč
Manufacturers Standard Package
Unit Price without VAT:50,94000 Kč
Unit Price with VAT:61,63740 Kč