
5151048F | |
|---|---|
DigiKey Part Number | 350-2174-ND |
Manufacturer | |
Manufacturer Product Number | 5151048F |
Description | LIGHT PIPE 4 ELEMENT SNAP-IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151048F Models |
Category | Configuration 4 Wide |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Snap-In, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 25 | 33,95800 Kč | 848,95 Kč |
| 100 | 29,26910 Kč | 2 926,91 Kč |
| 500 | 25,42732 Kč | 12 713,66 Kč |
| 1 000 | 24,17542 Kč | 24 175,42 Kč |
| 2 000 | 23,11513 Kč | 46 230,26 Kč |
| 5 000 | 21,95958 Kč | 109 797,90 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


