
5151048801F | |
|---|---|
DigiKey Part Number | 5151048801F-ND |
Manufacturer | |
Manufacturer Product Number | 5151048801F |
Description | LIGHT PIPE 3.56MM 4 ELEMENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear, Diffused Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration 4 Wide |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.56mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 25 | 51,00840 Kč | 1 275,21 Kč |
| 100 | 44,45490 Kč | 4 445,49 Kč |
| 500 | 39,10710 Kč | 19 553,55 Kč |
| 1 000 | 37,36678 Kč | 37 366,78 Kč |
| 2 000 | 35,89377 Kč | 71 787,54 Kč |
| 5 000 | 34,28961 Kč | 171 448,05 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |



