515-1020F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151020F

DigiKey Part Number
350-2166-ND
Manufacturer
Manufacturer Product Number
5151020F
Description
LIGHT PIPE 3.5MM SGL LVL 4ARRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 4 Wide Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5151020F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
4 Wide
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
3.56mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 113
Factory Stock: 5 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
2528,64480 Kč716,12 Kč
10024,56960 Kč2 456,96 Kč
50021,22808 Kč10 614,04 Kč
1 00020,13832 Kč20 138,32 Kč
2 00019,21507 Kč38 430,14 Kč
5 00018,20871 Kč91 043,55 Kč
10 00017,58241 Kč175 824,10 Kč
Manufacturers Standard Package
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč