
5151020806F | |
|---|---|
DigiKey Part Number | 5151020806F-ND |
Manufacturer | |
Manufacturer Product Number | 5151020806F |
Description | LIGHT PIPE 4 ELEMENT SHIELDED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3.56mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,67000 Kč | 133,67 Kč |
| 25 | 91,32320 Kč | 2 283,08 Kč |
| 100 | 80,84880 Kč | 8 084,88 Kč |
| 500 | 72,32360 Kč | 36 161,80 Kč |
| 1 000 | 69,55446 Kč | 69 554,46 Kč |
| 2 000 | 67,21244 Kč | 134 424,88 Kč |
| Unit Price without VAT: | 133,67000 Kč |
|---|---|
| Unit Price with VAT: | 161,74070 Kč |


