
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | - | |
Lens Color | Amber | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | 7.11mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,16000 Kč | 706,16 Kč |
| 10 | 572,76200 Kč | 5 727,62 Kč |
| 100 | 495,63890 Kč | 49 563,89 Kč |
| Unit Price without VAT: | 706,16000 Kč |
|---|---|
| Unit Price with VAT: | 854,45360 Kč |






