24941673734504F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24941673734504F

DigiKey Part Number
24941673734504F-ND
Manufacturer
Manufacturer Product Number
24941673734504F
Description
LED PNL IND BLUE WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 14V 10mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
14V
Current
10mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
1500mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Wrap
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,95000 Kč399,95 Kč
10316,12900 Kč3 161,29 Kč
100267,42550 Kč26 742,55 Kč
500246,29764 Kč123 148,82 Kč
Manufacturers Standard Package
Unit Price without VAT:399,95000 Kč
Unit Price with VAT:483,93950 Kč