LED Panel Indicator Green 14V 20mA Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 14V 20mA Wire Wrap
24979713332504F
24979713332504F

24979713332504F

DigiKey Part Number
350-2612-ND
Manufacturer
Manufacturer Product Number
24979713332504F
Description
LED PNL IND GREEN 7.10MM LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 14V 20mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
14V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
7.10mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
40mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Wrap
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,78000 Kč306,78 Kč
10239,46100 Kč2 394,61 Kč
Manufacturers Standard Package
Unit Price without VAT:306,78000 Kč
Unit Price with VAT:371,20380 Kč