TEL0143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL0143

DigiKey Part Number
1738-TEL0143-ND
Manufacturer
Manufacturer Product Number
TEL0143
Description
600-6000MHZ 5G ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, GSM, LTE, UMTS, Wi-Fi Whip, Tilt SMA Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
3.3GHz
Frequency Range
600MHz ~ 6GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
3
Return Loss
-
Gain
5dBi
Features
-
Termination
SMA
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.992" (152.20mm)
Applications
2G, 3G, 4G, 5G, GSM, LTE, UMTS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,56000 Kč164,56 Kč
Manufacturers Standard Package
Unit Price without VAT:164,56000 Kč
Unit Price with VAT:199,11760 Kč