Continuous Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Rotation DC Motor Servomotor, RC (Hobby) 5VDC
SER0037
SER0037

SER0037

DigiKey Part Number
1738-1247-ND
Manufacturer
Manufacturer Product Number
SER0037
Description
SERVOMOTOR RC 5V 360 DEG MICRO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Continuous Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Continuous Rotation
Manufacturer
DFRobot
Voltage - Rated
5VDC
Packaging
Bulk
Termination Style
Wire Leads with Connector
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Type
DC Motor
Weight
0.006 lb (2.72 g)
Function
Servomotor, RC (Hobby)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,76000 Kč164,76 Kč
Manufacturers Standard Package
Unit Price without VAT:164,76000 Kč
Unit Price with VAT:199,35960 Kč