New Product
Optical Sensor 0.08" ~ 307.09" (2 ~ 780cm) I2C, UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0646

DigiKey Part Number
1738-SEN0646-ND
Manufacturer
Manufacturer Product Number
SEN0646
Description
OPTICAL SENSOR 2-780CM I2C UART
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.08" ~ 307.09" (2 ~ 780cm) I2C, UART Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
0.08" ~ 307.09" (2 ~ 780cm)
Manufacturer
DFRobot
Output Type
I2C, UART
Packaging
Bulk
Voltage - Supply
4.3V ~ 5.2V
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,97000 Kč314,97 Kč
Manufacturers Standard Package
Unit Price without VAT:314,97000 Kč
Unit Price with VAT:381,11370 Kč