New at DigiKey
Image for 4010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4010

DigiKey Part Number
1528-4010-ND
Manufacturer
Manufacturer Product Number
4010
Description
SLAMTEC RPLIDAR A1 - 360 LASER R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optical Sensor 472.44" (12m) PWM Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
472.44" (12m)
Output Type
PWM
Voltage - Supply
5V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
0°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 623,49000 Kč2 623,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 623,49000 Kč
Unit Price with VAT:3 174,42290 Kč