
SEN0524 | |
|---|---|
DigiKey Part Number | 1738-SEN0524-ND |
Manufacturer | |
Manufacturer Product Number | SEN0524 |
Description | SENSOR OPTICAL 50-24MM I2C, UART |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.969" ~ 590.551" (50mm ~ 15m) I2C, UART Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.969" ~ 590.551" (50mm ~ 15m) | |
Output Type | I2C, UART | |
Voltage - Supply | 3.7V ~ 5.2V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,80000 Kč | 880,80 Kč |
| Unit Price without VAT: | 880,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 065,76800 Kč |




