
SEN0517 | |
|---|---|
DigiKey Part Number | 1738-SEN0517-ND |
Manufacturer | |
Manufacturer Product Number | SEN0517 |
Description | GRAVITY: ICP-10111 PRESSURE SENS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ICP-10111 Pressure, Temperature Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Pressure, Temperature | |
Utilized IC / Part | ICP-10111 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,22000 Kč | 206,22 Kč |
| Unit Price without VAT: | 206,22000 Kč |
|---|---|
| Unit Price with VAT: | 249,52620 Kč |



