
SEN0514 | |
|---|---|
DigiKey Part Number | 1738-SEN0514-ND |
Manufacturer | |
Manufacturer Product Number | SEN0514 |
Description | GRAVITY: ENS160 AIR QUALITY SENS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ENS160 Air Quality Sensor Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Air Quality | |
Utilized IC / Part | ENS160 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,86000 Kč | 417,86 Kč |
| Unit Price without VAT: | 417,86000 Kč |
|---|---|
| Unit Price with VAT: | 505,61060 Kč |






