
SEN0500 | |
|---|---|
DigiKey Part Number | 1738-SEN0500-ND |
Manufacturer | |
Manufacturer Product Number | SEN0500 |
Description | FERMION: TEMPERATURE HUMIDITY(S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMP280, ML8511, SHTC3, VEML7700 Humidity, Light, Pressure, Temperature, Ultraviolet (UV) Sensor Fermion Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Fermion | |
Type | Sensor | |
Function | Humidity, Light, Pressure, Temperature, Ultraviolet (UV) | |
Utilized IC / Part | BMP280, ML8511, SHTC3, VEML7700 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,23000 Kč | 511,23 Kč |
| Unit Price without VAT: | 511,23000 Kč |
|---|---|
| Unit Price with VAT: | 618,58830 Kč |


