
SEN0455 | |
|---|---|
DigiKey Part Number | 1738-SEN0455-ND |
Manufacturer | |
Manufacturer Product Number | SEN0455 |
Description | DIFFUSE REFLECTION PHOTOELECTRIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 22.97' (7m) Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 22.97' (7m) | |
Voltage - Supply | 6V ~ 36V | |
Response Time | 2.5ms | |
Output Configuration | Switch | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP54, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |





