
FIT0770 | |
|---|---|
DigiKey Part Number | 1738-FIT0770-ND |
Manufacturer | |
Manufacturer Product Number | FIT0770 |
Description | BACKGROUND SUPPRESSION PHOTOELEC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.591" ~ 13.78" (15mm ~ 350mm) NPN/PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.591" ~ 13.78" (15mm ~ 350mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Green LED, Red LED | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,84000 Kč | 627,84 Kč |
| Unit Price without VAT: | 627,84000 Kč |
|---|---|
| Unit Price with VAT: | 759,68640 Kč |


