
SEN0440 | |
|---|---|
DigiKey Part Number | 1738-SEN0440-ND |
Manufacturer | |
Manufacturer Product Number | SEN0440 |
Description | FERMION GAS SENSOR MICS-5524 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MiCS-5524 Gas (C2H5OH, C3H8, C4H10, CH4, CO, H2, H2S, NH3) Sensor Fermion Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Gas (C2H5OH, C3H8, C4H10, CH4, CO, H2, H2S, NH3) |
Manufacturer DFRobot | Utilized IC / Part MiCS-5524 |
Packaging Bulk | Contents Board(s), Header(s) |
Part Status Active | Suggested Programming Environment Arduino |
Platform Fermion | Secondary Attributes Analog Output |
Type Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |










