
SEN0347 | |
|---|---|
DigiKey Part Number | 1738-SEN0347-ND |
Manufacturer | |
Manufacturer Product Number | SEN0347 |
Description | INFRARED PHOTOELECTRIC SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 4.9' (1.50m) NPN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 4.9' (1.50m) | |
Voltage - Supply | 9V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,20000 Kč | 331,20 Kč |
| Unit Price without VAT: | 331,20000 Kč |
|---|---|
| Unit Price with VAT: | 400,75200 Kč |


