
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 7086.61" (10 ~ 18000cm) | |
Output Type | UART | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 180 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 301,92000 Kč | 6 301,92 Kč |
| Unit Price without VAT: | 6 301,92000 Kč |
|---|---|
| Unit Price with VAT: | 7 625,32320 Kč |


