SEN0238
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEN0238
SEN0238
SEN0238

SEN0238

DigiKey Part Number
1738-1308-ND
Manufacturer
Manufacturer Product Number
SEN0238
Description
SENSOR OPTICAL 4-30CM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 1574.80" (5 ~ 4000cm) Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
1.97" ~ 1574.80" (5 ~ 4000cm)
Output Type
-
Voltage - Supply
5V ~ 12V
Current - Supply
200 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 056,96000 Kč2 056,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 056,96000 Kč
Unit Price with VAT:2 488,92160 Kč