
SEN0170 | |
|---|---|
DigiKey Part Number | 1738-SEN0170-ND |
Manufacturer | |
Manufacturer Product Number | SEN0170 |
Description | ANEMOMETER WIND SPEED SENSOR FOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wind Speed Sensor Analog Voltage Output |
Category | Sensor Type Wind Speed |
Manufacturer DFRobot | Output Type Analog Voltage |
Packaging Retail Package | Operating Temperature -40°C ~ 80°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,90000 Kč | 1 049,90 Kč |
| Unit Price without VAT: | 1 049,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,37900 Kč |








