
SEN0130 | |
|---|---|
DigiKey Part Number | SEN0130-ND |
Manufacturer | |
Manufacturer Product Number | SEN0130 |
Description | GRAVITY: ANALOG GAS SENSOR(MQ5) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MQ-5 Liquefied Petroleum Gas (LPG) Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Liquefied Petroleum Gas (LPG) | |
Utilized IC / Part | MQ-5 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,73000 Kč | 143,73 Kč |
| Unit Price without VAT: | 143,73000 Kč |
|---|---|
| Unit Price with VAT: | 173,91330 Kč |





