New Product
Image for MBT0050-AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBT0050-AA

DigiKey Part Number
1738-MBT0050-AA-ND
Manufacturer
Manufacturer Product Number
MBT0050-AA
Description
MAQUEEN PLUS V3 - ADVANCED MATRI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
micro:bit Wheeled Robotics Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Wheeled
Utilized IC / Part
-
Interconnect System
micro:bit
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Board(s), Chassis, Components, Hardware, Motor(s), Servo(s), Wheel(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 467,76000 Kč1 467,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 467,76000 Kč
Unit Price with VAT:1 775,98960 Kč