
MBT0050-18650 | |
|---|---|
DigiKey Part Number | 1738-MBT0050-18650-ND |
Manufacturer | |
Manufacturer Product Number | MBT0050-18650 |
Description | MAQUEEN PLUS V3 - STEM EDUCATION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | micro:bit Wheeled Robotics Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | micro:bit | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Board(s), Chassis, Components, Hardware, Motor(s), Servo(s), Wheel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,76000 Kč | 1 467,76 Kč |
| Unit Price without VAT: | 1 467,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 775,98960 Kč |



