DFR0518 IoT Kit micro:bit Microsoft MakeCode Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFR0518 IoT Kit micro:bit Microsoft MakeCode Starter Kit
KIT0138

KIT0138

DigiKey Part Number
1738-KIT0138-ND
Manufacturer
Manufacturer Product Number
KIT0138
Description
GRAVITY IOT STARTER KIT FOR MICR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DFR0518 IoT Kit micro:bit Microsoft MakeCode Starter Kit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Main Purpose
IoT Kit
Manufacturer
DFRobot
Interconnect System
micro:bit
Packaging
Bulk
Suggested Programming Environment
Microsoft MakeCode
Part Status
Active
Utilized IC / Part
ESP8266, DFR0034, KIT0021, SEN0171, SEN0193
Kit Type
Starter Kit
Included MCU/MPU Board(s)
DFR0518
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 677,74000 Kč1 677,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 677,74000 Kč
Unit Price with VAT:2 030,06540 Kč