
FIT0971 | |
|---|---|
DigiKey Part Number | 1738-FIT0971-ND |
Manufacturer | |
Manufacturer Product Number | FIT0971 |
Description | M.2 M KEY TO PCIEX4 BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Expansion Board Interface LattePanda Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LattePanda | |
Type | Interface | |
Function | Expansion Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,58000 Kč | 408,58 Kč |
| Unit Price without VAT: | 408,58000 Kč |
|---|---|
| Unit Price with VAT: | 494,38180 Kč |










