
FIT0970 | |
|---|---|
DigiKey Part Number | 1738-FIT0970-ND |
Manufacturer | |
Manufacturer Product Number | FIT0970 |
Description | M.2 M KEY TO SATA3.0 BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | JMB585 Expansion Board Interface LattePanda Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LattePanda | |
Type | Interface | |
Function | Expansion Board | |
Utilized IC / Part | JMB585 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,29000 Kč | 513,29 Kč |
| Unit Price without VAT: | 513,29000 Kč |
|---|---|
| Unit Price with VAT: | 621,08090 Kč |




