Addressable Lighting - 640 LED Strip Blue 1200.00mm L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0931

DigiKey Part Number
1738-FIT0931-ND
Manufacturer
Manufacturer Product Number
FIT0931
Description
FLEXIBLE LED FILAMENT 24V BLUE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 640 LED Strip Blue 1200.00mm L
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Strip
Number of LEDs
640
Color
Blue
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
User Defined
Size / Dimension
1200.00mm L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,87000 Kč291,87 Kč
Manufacturers Standard Package
Unit Price without VAT:291,87000 Kč
Unit Price with VAT:353,16270 Kč