
FIT0927 | |
|---|---|
DigiKey Part Number | 1738-FIT0927-ND |
Manufacturer | |
Manufacturer Product Number | FIT0927 |
Description | FLEXIBLE LED FILAMENT 24V 2200K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 640 LED Strip White, Warm 1200.00mm L |
Category | Number of LEDs 640 |
Manufacturer DFRobot | Color White, Warm |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Size / Dimension 1200.00mm L |
Configuration Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,18000 Kč | 248,18 Kč |
| Unit Price without VAT: | 248,18000 Kč |
|---|---|
| Unit Price with VAT: | 300,29780 Kč |








