
FIT0928 | |
|---|---|
DigiKey Part Number | 1738-FIT0928-ND |
Manufacturer | |
Manufacturer Product Number | FIT0928 |
Description | FLEXIBLE LED FILAMENT 24V 2700K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 640 LED Strip White, Warm 1200.00mm L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 640 | |
Color | White, Warm | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | 1200.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |




