Heat Sink Raspberry Pi 3B, 3B+, 4B Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0817

DigiKey Part Number
1738-FIT0817-ND
Manufacturer
Manufacturer Product Number
FIT0817
Description
RASPBERRYPIDUALCOOLINGFANSKIT (C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Heat Sink Raspberry Pi 3B, 3B+, 4B Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Rectangular, Fins; Square, Fins
Length
-
Width
-
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
Manufacturers Standard Package
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč