
FIT0812 | |
---|---|
DigiKey Part Number | 1738-FIT0812-ND |
Manufacturer | |
Manufacturer Product Number | FIT0812 |
Description | LED MOD WM WHT LNR STRP 2200K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip, Flexible |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2200K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 80mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 360° | |
Features | - | |
Size / Dimension | 257.00mm L x 1.80mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 208,30000 Kč | 208,30 Kč |
Unit Price without VAT: | 208,30000 Kč |
---|---|
Unit Price with VAT: | 252,04300 Kč |