
FIT0726 | |
|---|---|
DigiKey Part Number | 1738-FIT0726-ND |
Manufacturer | |
Manufacturer Product Number | FIT0726 |
Description | CASE ABS BLK 1.420"LX1.420"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides 1.420" L x 1.420" W (36.07mm x 36.07mm) X 0.590" (14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | FIT0726 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 1.420" L x 1.420" W (36.07mm x 36.07mm) | |
Height | 0.590" (14.99mm) | |
Area (L x W) | 2.02in² (13.0cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |






