
BOX-USB-ISO | |
|---|---|
DigiKey Part Number | 1188-BOX-USB-ISO-ND |
Manufacturer | |
Manufacturer Product Number | BOX-USB-ISO |
Description | CASE PLASTIC BLK 2.087"LX1.654"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Black Hand Held, Cover Included 2.087" L x 1.654" W (53.00mm x 42.00mm) X 0.748" (19.00mm) |
Category | Height 0.748" (19.00mm) |
Manufacturer Olimex LTD | Area (L x W) 3.45in² (22.3cm²) |
Packaging Bulk | Design Hand Held, Cover Included |
Part Status Active | Material Plastic |
Container Type Case | Color Black |
Size / Dimension 2.087" L x 1.654" W (53.00mm x 42.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |



