FIT0227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0227

DigiKey Part Number
FIT0227-ND
Manufacturer
Manufacturer Product Number
FIT0227
Description
SENSOR CARBON MONOXIDE 0-5V OUT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Carbon Monoxide (CO) Sensor 0 V ~ 5 V
Datasheet
 Datasheet
EDA/CAD Models
FIT0227 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Carbon Monoxide (CO)
Accuracy
-
Output
0 V ~ 5 V
Operating Temperature
-20°C ~ 50°C
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,09000 Kč142,09 Kč
Manufacturers Standard Package
Unit Price without VAT:142,09000 Kč
Unit Price with VAT:171,92890 Kč