Enclosed DC DC Converter 1 Output 24V 6A 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0171

DigiKey Part Number
FIT0171-ND
Manufacturer
Manufacturer Product Number
FIT0171
Description
DC/DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 6A 40V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
150W
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
80°C
Mounting Type
Chassis Mount
Size / Dimension
2.91" L x 2.91" W x 1.26" H (74.0mm x 74.0mm x 32.0mm)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1839,92000 Kč839,92 Kč
Manufacturers Standard Package
Unit Price without VAT:839,92000 Kč
Unit Price with VAT:1 016,30320 Kč