
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 40V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | 80°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.91" L x 2.91" W x 1.26" H (74.0mm x 74.0mm x 32.0mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,18000 Kč | 276,18 Kč |
| Unit Price without VAT: | 276,18000 Kč |
|---|---|
| Unit Price with VAT: | 334,17780 Kč |




